Watts Pressure Reducing Valve, 3/4 in Free union nut

RS Stock No.:
1780056
Mfr. Prt No.:
2282900
Brand:
Watts
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
RS stock number 1780056
Product description Watts Pressure Reducing Valve, 3/4 in Free union nut
Manufacturer / Brand Watts
Manufacturer part number 2282900

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Watts
Connection 3/4 in Free union nut
Minimum Outlet Pressure 1.5 bar
Maximum Outlet Pressure 4 bar
Body Material Brass
Connection Gender Female, Male
Connection Size 3/4 in, 3/4 x 1/2 in
Outlet Pressure Range 1.5 → 4 bar
Checking stock...
IDR
1,017,013.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,017,013.44
*price per unit indicative
"Watts Pressure Reducing Valve, 3/4 in Free union nut" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda