RS PRO Pressure Reducing Valve, 15 mm Compression

RS Stock No.:
4318888
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
RS stock number 4318888
Product description RS PRO Pressure Reducing Valve, 15 mm Compression
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Connection 15 mm Compression
Minimum Outlet Pressure 1 bar
Maximum Outlet Pressure 6 bar
Maximum Flow Rate 2 L/s
Connection Size 15 mm
Thread Standard or Connection Type Compression
Body Material Chrome Plated Brass
Outlet Pressure Range 1 → 6 bar
Checking stock...
IDR
1,134,385.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,134,385.35
*price per unit indicative
"RS PRO Pressure Reducing Valve, 15 mm Compression" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda