Siemens Relative Pressure Sensor for Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour, 100bar Max Pressure

RS Stock No.:
1253729
Mfr. Prt No.:
7MF1567-3DA00-1AA1
Brand:
Siemens

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1253729
Product description Siemens Relative Pressure Sensor for Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour, 100bar Max Pressure
Manufacturer / Brand Siemens
Manufacturer part number 7MF1567-3DA00-1AA1
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
RS stock number 1253729
Product description Siemens Relative Pressure Sensor for Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour, 100bar Max Pressure
Manufacturer / Brand Siemens
Manufacturer part number 7MF1567-3DA00-1AA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Siemens SITRANS P220 Series Pressure Transmitters

Siemens SITRANS P220 pressure transmitter measures the gauge and absolute pressure of liquids, gases and vapours. Featuring a stainless steel measuring cell with a thick-film resistance bridge that the operating pressure is transmitted through. The P220 pressure sensors consist of a piezoresistive measuring cell with a diaphragm installed in a stainless steel enclosure.

High measuring accuracy
Rugged stainless steel enclosure
High overload withstand capability
For aggressive and non-aggressive media
For measuring the pressure of liquids, gases and vapours
Compact design
Gasket-less


Specifications

Attribute Value
Brand Siemens
IP Rating IP65, IP67
Electrical Connection DIN EN 175301 Connector, M16
Process Connection G1/2
Maximum Current 20 mA
Maximum Operating Temperature +85 °C
Accuracy 0.25 %
Analogue Output 4 → 20 mA
Housing Material Stainless Steel
Maximum Pressure Reading 100 bar
Output Type Analogue
Minimum Operating Temperature -25 °C
Supply Voltage 7 → 33 V dc
Pressure Reading Type Relative
Response Time <5 ms
Minimum Pressure Reading 0 bar
Mounting Type Threaded
Media Measured Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour
Checking stock...
IDR
3,330,991.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,330,991.73
*price per unit indicative
"Siemens Relative Pressure Sensor for Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour, 100bar Max Pressure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products