Jumo Relative Pressure Sensor for Non-Corrosive Gas, 10bar Max Pressure Reading, Relay

RS Stock No.:
6682998
Mfr. Prt No.:
405052/000-459-475-504-20-36-01/000
Brand:
Jumo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6682998
Product description Jumo Relative Pressure Sensor for Non-Corrosive Gas, 10bar Max Pressure Reading, Relay
Manufacturer / Brand Jumo
Manufacturer part number 405052/000-459-475-504-20-36-01/000
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
RS stock number 6682998
Product description Jumo Relative Pressure Sensor for Non-Corrosive Gas, 10bar Max Pressure Reading, Relay
Manufacturer / Brand Jumo
Manufacturer part number 405052/000-459-475-504-20-36-01/000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Pressure Sensors With Electronic Display

DELOS SI - Pressure transducer

Two-colour display with alarm function
Analogue output freely configurable
Programmable on-site or via set-up
Stainless steel housing with seal-free measurement system


Specifications

Attribute Value
Brand Jumo
Pressure Reading Type Relative
Minimum Pressure Reading 0 bar
Maximum Pressure Reading 10 bar
Accuracy 0.5 %
Output Type Relay
Media Measured Non-Corrosive Gas
Process Connection G1/2
Analogue Output 4 → 20 mA
Electrical Connection M12 Connector
Response Time 20 ms, 100 ms
Maximum Current 250 mA
Supply Voltage 12 → 30 V dc
Housing Material Stainless Steel
IP Rating IP67
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +75 °C
Checking stock...
IDR
8,211,942.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,211,942.99
*price per unit indicative
"Jumo Relative Pressure Sensor for Non-Corrosive Gas, 10bar Max Pressure Reading, Relay" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products