Gems Sensors Differential Pressure Sensor for Air, Non-Conductive Gas, 100Pa Max Pressure Reading, Analogue
- RS Stock No.:
- 5351218
- Mfr. Prt No.:
- 5266100LBACTI
- Brand:
- Gems Sensors

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5351218 |
Product description | Gems Sensors Differential Pressure Sensor for Air, Non-Conductive Gas, 100Pa Max Pressure Reading, Analogue |
Manufacturer / Brand | Gems Sensors |
Manufacturer part number | 5266100LBACTI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Differential Pressure Transmitter Series 5266
Choice of output types
Wetted parts compatible with air or non-conductive gases
6.2mm tube fittings
Stainless steel welded sensor
1% full scale accuracy
-18°C to +65°C compensated temperature range
1s response time
Electrical connection via terminal strip
Dimensions: L100xD39xH89mm
Note, output is bi-directional.
Specifications
Attribute | Value |
Brand | Gems Sensors |
Pressure Reading Type | Differential |
Minimum Pressure Reading | -100 Pa |
Maximum Pressure Reading | 100 Pa |
Accuracy | ±1 % |
Output Type | Analogue |
Media Measured | Air, Non-Conductive Gas |
Analogue Output | 0 → 10 V |
Electrical Connection | Terminal Strip |
Response Time | 1 s |
Supply Voltage | 24 V ac/dc |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -18 °C |
Maximum Operating Temperature | +65 °C |