Weidmuller PRO ECO DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W
- RS Stock No.:
- 9236508
- Mfr. Prt No.:
- 1469510000
- Brand:
- Weidmuller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 9236508 |
Product description | Weidmuller PRO ECO DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W |
Manufacturer / Brand | Weidmuller |
Manufacturer part number | 1469510000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Weidmuller |
Mounting Type | DIN Rail Mount |
Input Voltage | 85 → 264 V ac |
Width | 100 mm |
Depth | 120 mm |
Minimum Temperature | -25 °C |
Ripple And Noise | <50 mV |
Output Voltage | 24 V dc |
AC or DC Output Voltage | dc |
MTBF | >500000 h |
Output Current | 20 A |
AC or DC Input Voltage | ac, dc |
Special Features | Compact Size, Easy to Maintain, Flexible, High Efficiency |
Number of Outputs | 1 |
Electrical Phase | 1 |
Maximum Temperature | +70 °C |
Standards Met | 61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, VDE 0100-410/DIN57100-410, VDE 0106-101 |
Series | PRO ECO |
Height | 125 mm |
Power Rating | 480 W |