Weidmuller PRO ECO DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 10A 240W
- RS Stock No.:
- 9236514
- Mfr. Prt No.:
- 1469540000
- Brand:
- Weidmuller
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
RS stock number | 9236514 |
Product description | Weidmuller PRO ECO DIN Rail Power Supply 320 → 575V ac Input, 24V dc Output, 10A 240W |
Manufacturer / Brand | Weidmuller |
Manufacturer part number | 1469540000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Weidmuller |
Mounting Type | DIN Rail Mount |
Input Voltage | 320 → 575 V ac |
Width | 60 mm |
Depth | 100 mm |
Minimum Temperature | -25 °C |
Ripple And Noise | <50 mV |
Output Voltage | 24 V dc |
AC or DC Output Voltage | dc |
MTBF | >500000 h |
Output Current | 10 A |
AC or DC Input Voltage | ac, dc |
Special Features | Compact Size, Easy to Maintain, Flexible, High Efficiency |
Number of Outputs | 1 |
Electrical Phase | 3 |
Maximum Temperature | +70 °C |
Standards Met | 61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61558-2-16, VDE 0100-410/DIN57100-410, VDE 0106-101 |
Series | PRO ECO |
Height | 125 mm |
Power Rating | 240 W |