ABB Auxiliary Contact – 1NC + 1NO, 2 Contact, Side Mount, 1.5 A dc, 6 A ac

RS Stock No.:
4886448
Mfr. Prt No.:
2CDS200922R0001 S2C-S/H6R
Brand:
ABB
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
RS stock number 4886448
Product description ABB Auxiliary Contact - 1NC + 1NO, 2 Contact, Side Mount, 1.5 A dc, 6 A ac
Manufacturer / Brand ABB
Manufacturer part number 2CDS200922R0001 S2C-S/H6R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ABB Accessories

Note

These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24

Residual current devices

Auxiliary Contacts S-2C Series

Indication of the position of the device’s contacts
Suitable for S 200 Series MCB’s, F 200 Series RCCB’s and DS 200 Series RCBO’s


Specifications

Attribute Value
Brand ABB
Contact Current Rating 1.5 A dc, 6 A ac
Normal State Configuration 1NC + 1NO
Pole and Throw Configuration DP
Series S2C
Contact Voltage Rating 110 V dc, 240 V ac
Mounting Style Side Mount
Number of Contacts 2
Terminal Type Screw
Checking stock...
IDR
534,414.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1534,414.55
*price per unit indicative
"ABB Auxiliary Contact - 1NC + 1NO, 2 Contact, Side Mount, 1.5 A dc, 6 A ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products