Irwin Retractable 18.0mm Heavy Duty Safety Knife with Snap-off Blade

RS Stock No.:
8793069
Mfr. Prt No.:
10507106
Brand:
Irwin
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
RS stock number 8793069
Product description Irwin Retractable 18.0mm Heavy Duty Safety Knife with Snap-off Blade
Manufacturer / Brand Irwin
Manufacturer part number 10507106

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Irwin ProTouch Screw Snap-Off Knife

Introducing the professional-quality Snap-Off Knife from IRWIN. This knife has been designed with a heavy-duty application in mind. Its durable aluminium body and stainless steel blade guide guarantee increased durability and long life operation. This snap-off knife from IRWIN also features a patented ProTouch grip for a secure grip and greater comfort of use.

Features and Benefits:

• The auto-load mechanism enables fast blade changes
• Self-locking blade slider for fast blade adjustment on medium duty tasks
• Blade storage for up to 3 blades inside the removable cartridge
• Durable, solid cast aluminium body with a steel blade guide
• The Pro-Touch grip provides excellent control
• Slim nose design for maximum visibility of the cutting surface
• The impact-resistant, hinged end cap, cannot be separated from the body
• Excellent quality, bi-metal blade

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

The knife features a retractable blade which makes the knife safe and easy to store and operate.

Are spare blades supplied with the knife?

No, the knife isn't supplied with spare blades. However, it is compatible with all standard IRWIN Snap-Off blades e.g. 879-3075


Specifications

Attribute Value
Brand Irwin
Knife Type Heavy Duty
Blade Type Snap-off
Retractable Yes
Length of Blade Required 18.0 mm
Number of Blades Supplied 1
Checking stock...
IDR
501,374.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1501,374.20
*price per unit indicative
"Irwin Retractable 18.0mm Heavy Duty Safety Knife with Snap-off Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda