Facom Fabric Tool Bag with Shoulder Strap 490mm x 220mm x 350mm

RS Stock No.:
0401080
Mfr. Prt No.:
BS.T20PB
Brand:
Facom
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
RS stock number 0401080
Product description Facom Fabric Tool Bag with Shoulder Strap 490mm x 220mm x 350mm
Manufacturer / Brand Facom
Manufacturer part number BS.T20PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Facom Textile Tool Bags

Introducing superb tool bags from Facom. The large fabric tool bags are designed with strength and comfort for you to store and transport tools which also feature easy access compartments in a variety of sizes and are made from extra-durable materials. These Facom heavy-duty probags have been designed to make the transporting of tools much easier and with the cushion shoulder strap more comfortable for the user. They feature several compartments and pockets suitable for both small and larger tools with a rigid and waterproof bin for the majority of your tools. These tool bags also have an aluminium with a gripping handle for another way of transporting your tools.

787-7494 tool bag has the extra feature of having a telescopic handle and wheels to allow it to be transported in 3 ways.

Why would you buy this product?
These bags offer a host of additional features that set it apart from typical tool bags. The base is completely waterproof so no fear of damage in wet conditions, open the main compartment and inside there is a gripping handle for quick transportation. This tool bag also has multiple storage places including a side rack for screwdrivers and drift punches. Available with a telescopic handle and wheels for another way of transporting your tools.

Note

No Tools are supplied with this bag.

Features & Benefits:

• High strength polyester fabric
• Pockets and storage for tools
• Aluminium handle
• Adjustable padded straps
• Polypropylene compartment: waterproof protection
• Lockable zips

401-080
• Dimensions (LxWxH) 52 x 25 x 36 cm
• Capacity: 47 L
• Weight: 2.797 kg
• Max load: 15 kg

787-7494
• Telescopic handle and wheels
• Polypropylene bottom - waterproof base
• Dimensions (LxWxH) 55 x 36 x 44 cm
• Capacity: 33 L
• Weight: 5.4 kg
• Max load: 18 kg

Typical Application

Tool Bags, Open Tote Tool Bags and Tool Backpacks are commonly used by professional tradesmen or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQ's

Is this tool bag waterproof?
This tool bag is made from high-quality Polyester, Polypropylene so it’s water-resistant. The base is completely waterproof.

Are zippers lockable?
Yes, the zippers are lockable with use of a padlock (not supplied)


Specifications

Attribute Value
Brand Facom
Width 220 mm
Length 490 mm
Bag Type Tool Bag
Shoulder Strap Yes
Height 350 mm
Material Fabric
Checking stock...
IDR
1,766,347.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,766,347.60
*price per unit indicative
"Facom Fabric Tool Bag with Shoulder Strap 490mm x 220mm x 350mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda