Hirschmann Test & Measurement 4A Black Grabber Clip, 60V dc Rating – 4mm Tip Size, 4mm Probe Socket Size

RS Stock No.:
1559676
Mfr. Prt No.:
973053100
Brand:
Hirschmann Test & Measurement
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
RS stock number 1559676
Product description Hirschmann Test & Measurement 4A Black Grabber Clip, 60V dc Rating - 4mm Tip Size, 4mm Probe Socket Size
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973053100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

KLEPS 60 4 mm safety clamp test probe


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Steel
Length 148 mm
Colour Black
Voltage Rating 60 V dc
Probe Socket Size 4 mm
Tip Size 4 mm
Current Rating 4 A
Checking stock...
IDR
104,890.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1104,890.00
*price per unit indicative
"Hirschmann Test & Measurement 4A Black Grabber Clip, 60V dc Rating - 4mm Tip Size, 4mm Probe Socket Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda