Reckmann PT100 RTD Sensor, 6mm Dia, 150mm Long, Probe, +350°C Max

RS Stock No.:
0465567
Mfr. Prt No.:
R15-4A-M12-6-150
Brand:
Reckmann

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0465567
Product description Reckmann PT100 RTD Sensor, 6mm Dia, 150mm Long, Probe, +350°C Max
Manufacturer / Brand Reckmann
Manufacturer part number R15-4A-M12-6-150

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0465567
Product description Reckmann PT100 RTD Sensor, 6mm Dia, 150mm Long, Probe, +350°C Max
Manufacturer / Brand Reckmann
Manufacturer part number R15-4A-M12-6-150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Pt100 temperature sensor

Temperature sensor with M12 plug connector
Accuracy class A
Flexible sensor tube
Compatible connection cable RS stock no. 465-545


Specifications

Attribute Value
Brand Reckmann
Thermocouple Type PT 100
Sensor Type PT100
Probe Diameter 6 mm
Probe Length 150 mm
Maximum Temperature Sensed +350 °C
Minimum Temperature Sensed -30 °C
Termination Type M12 Connector
Process Connection Probe
Checking stock...
IDR
1,264,029.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,264,029.39
*price per unit indicative
"Reckmann PT100 RTD Sensor, 6mm Dia, 150mm Long, Probe, +350°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda