ABB CM15 Process Indicator, 50 x 97mm, 2 Output Analogue, Relay, 100 → 240 V ac Supply Voltage ON/OFF
- RS Stock No.:
- 7362829
- Mfr. Prt No.:
- CM15/000S0E0/STD
- Brand:
- ABB

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7362829 |
Product description | ABB CM15 Process Indicator, 50 x 97mm, 2 Output Analogue, Relay, 100 → 240 V ac Supply Voltage ON/OFF |
Manufacturer / Brand | ABB |
Manufacturer part number | CM15/000S0E0/STD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
ControlMaster PID Controller CM15
The ControlMaster CM15 is a feature-packed universal process indicator in an industry standard 1/8 DIN profile for quick and easy installation. The full-colour, TFT display shows operators a range of information tailored exactly to the user’s needs and provides operation and configuration menus in full text. The full text display makes the CM15 intuitive to use as well as quick to install and commission.
The CM15 offers a range of functionality such as totalisation for calculations of flor total values and pulse counting capability.
Comprehensive hardware and software additions mean the CM15 is scalable to match almost any application requirements.
8 Independent process alarms for monitoring analogue signal, alarms can drive physical outputs or soft-wired to other functions. 2 totalisers can be integrated against analogue signal to totalise flow, count digital pulses and totalise flow based on frequency signal from electromagnet flow meter.
Features and Benefits
• Full-colour 5.5cm (2.2") user-customisable TFT display
• Intuitive user interface with clear text prompts to make installation, commissioning and operation quick and simple
• Direct, high accuracy connection to electromagnetic flowmeters
• 2 universal inputs, 1 analogue output and 1 relay output, as standard
• Calculation and display of flow total values
• Pulse counting capability
• IP66 and NEMA 4X environmental protection
Functionality:
• 8 Process alarms
• Totalisation
• Volume computation
• SG compensation
• Minimum, maximum and average calculation
I/O Build:
• 2 Analogue inputs
• 1 Analogue O/P
• 1 Relay
Base Templates:
• Single PV indication
• Single PV with totalizer
• Single totalizer
• Single level with volume
Specifications
Attribute | Value |
Brand | ABB |
IP Rating | IP66 |
Supply Voltage | 100 → 240 V ac |
Range | ControlMaster CM15 |
Output Type | Analogue, Relay |
Minimum Operating Temperature | 0 °C |
Control Type | ON/OFF |
Number of Outputs | 2 |
Panel Depth | 120 mm |
Temperature Range | -100 → +900 (Type E Thermocouple) °C, -100 → +900 (Type J Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -100 → 1300 (Type K Thermocouple) °C, -18 → +1700 (Type R Thermocouple) °C, -18 → +1700 (Type S Thermocouple) °C, -18 → +1800 (Type B Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +600 (Pt100) °C, -250 → +300 (Type T Thermocouple) °C |
Series | CM15 |
Size | 50 x 97 mm |
Display Colour | Green, Red, Yellow |
Display Type | LCD, Multi Line, TFT |
Maximum Operating Temperature | +55 °C |