Alpha Wire 1 Pair Screened Twisted Pair PROFIBUS Data Cable, 0.32 mm², 22 AWG, 30m, Purple Sheath
- RS Stock No.:
- 7491589
- Mfr. Prt No.:
- 6462 VI005
- Brand:
- Alpha Wire

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7491589 |
Product description | Alpha Wire 1 Pair Screened Twisted Pair PROFIBUS Data Cable, 0.32 mm², 22 AWG, 30m, Purple Sheath |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | 6462 VI005 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7491589 |
Product description | Alpha Wire 1 Pair Screened Twisted Pair PROFIBUS Data Cable, 0.32 mm², 22 AWG, 30m, Purple Sheath |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | 6462 VI005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Alpha Wire 300 V Single-Pair PROFIBUS-DP Cable
Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat-shrink tubing.
Features and Benefits
Operating Temperature: -30°C to +75°C (PLTC, CMG), -30° to +60°C (AWM)
Red-Green conductor colour coding
Tinned copper conductors
Foam high-density polyethelene insulation
Foil and tinned copper braided shielding
Purple PVC jacket
UL sunlight resistant
Standards and Approvals
UL AWM 20201 (6462 only), UL PLTC, UL CMG, CSA CMG FT4
Specifications
Attribute | Value |
Brand | Alpha Wire |
Number of Pairs | 1 |
Screened/Unscreened | Screened |
Outer Diameter | 8 mm |
Cable Type | PROFIBUS |
American Wire Gauge | 22 AWG |
Length | 30 m |
Cable Shape | Twisted Pair |
Standards Met | CE, CSA, UL |
Series | Alpha Essentials |
Core Strands | 1/0.32 mm |
Outer Sheath Material | PVC |
Cross Sectional Area | 0.32 mm² |
Voltage Rating | 300 V |
Characteristic Impedance | 150 Ω |
Sheath Colour | Purple |
Number of Cores | 2 |