ERNI ERbic 9 Way Right Angle Cable Mount D-sub Connector Plug

RS Stock No.:
4543264
Mfr. Prt No.:
144176
Brand:
ERNI
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
RS stock number 4543264
Product description ERNI ERbic 9 Way Right Angle Cable Mount D-sub Connector Plug
Manufacturer / Brand ERNI
Manufacturer part number 144176

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Erbic® bus systems D Type Connectors

'D' Sub-Miniature Connection System

Profibus switch

APPROVALS :   UL E 87403


Specifications

Attribute Value
Brand ERNI
Number of Contacts 9
Gender Male
Body Orientation Right Angle
Mounting Type Cable Mount
Termination Method IDC
Housing Material Galvanized Zinc Aluminium, Thermoplastic
Length 64.6 mm
Width 16.0 mm
Depth 47.4 mm
Dimensions 64.6 x 16 x 47.4 mm
Series ERbic
Minimum Operating Temperature -20.0 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
789,087.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1789,087.47
*price per unit indicative
"ERNI ERbic 9 Way Right Angle Cable Mount D-sub Connector Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda