Phoenix Contact SUBCON-PLUS-PROFIB/AX/SC 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
- RS Stock No.:
- 4105373
- Mfr. Prt No.:
- 2744380
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4105373 |
Product description | Phoenix Contact SUBCON-PLUS-PROFIB/AX/SC 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 2744380 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4105373 |
Product description | Phoenix Contact SUBCON-PLUS-PROFIB/AX/SC 9 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 2744380 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
BUS connectors
Phoenix Contact SUBCON-PLUS PROFIBUS D-Sub Connectors
Phoenix Contact SUBCON-PLUS PROFIBUS 9 pin D-sub connectors are designed for use in PROFIBUS systems up to 12 Mbps allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS PROFIBUS d-sub connectors have an integrated terminating resistor which can be activated externally by a slide switch, surge protection, a shielded ABS housing and can all be used with standard PROFIBUS cables with an outside diameter of 8mm (type A & B)
For PROFIBUS cable quick stripping tool see stock number 801-8967
For cable stripping tool see stock number 803-4326
For screwdriver see stock number 803-4351
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.77 mm |
Termination Method | Screw Terminal |
Current Rating | 1 A |
Housing Material | Metal Plated ABS |
Voltage Rating | 60 V |
Length | 58.2 mm |
Width | 31.5 mm |
Depth | 17 mm |
Dimensions | 58.2 x 31.5 x 17 mm |
Series | SUBCON-PLUS-PROFIB/AX/SC |
Maximum Operating Temperature | +70 °C |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -20 °C |