Alpha Wire Screened Multicore Data Cable, 0.35 mm², 22 AWG, 50m, Grey Sheath

RS Stock No.:
7404585
Mfr. Prt No.:
B954062 GE321
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7404585
Product description Alpha Wire Screened Multicore Data Cable, 0.35 mm², 22 AWG, 50m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number B954062 GE321

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7404585
Product description Alpha Wire Screened Multicore Data Cable, 0.35 mm², 22 AWG, 50m, Grey Sheath
Manufacturer / Brand Alpha Wire
Manufacturer part number B954062 GE321

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire Pro-Tekt European Cable System

The Pro-Tekt range from Alpha Wire is a high performing flexible cable sheathed in premium grade PVC. The cable is perfectly rounded enabling it to be easily used in small spaces. This cable is available as both multiconductor and multipair.

Unshielded (unscreened) cables have the smallest overall diameter and can be used in controlled environments which require low-noise.

Foil shielded cables consist of an aluminium/polyester shield. At lower frequencies, they provide moderate electromagnetic resistance and enable the cables to be small and light.

Braided shielding consists of a tightly woven layer of tinned copper and offers great versatility. It is strong and flexible while also providing excellent mechanical strength.

Supra-Shield is a premium foil and braid shielding from Alpha Wire which combines a triple layer of aluminium and polyester foil plus a tinned copper braided shield. Supra-Shield has excellent resistance to electromagnetic interference whilst reducing low and high-frequency noise.

Features and Benefits

Stranded conductors for increased flexibility
Operating temperature range: -30°C to +105°C
UV and oil resistant PVC sheath and insulation
Choice of shielding options
Nylon ripcord
Choice of shielding options
Colour coded tinned copper conductors
Good abrasion resistance

Product Application Information

Minor malfunctions or cable failures can result in costly downtime. The Pro-Tekt range of high-performance cables has been specially designed for demanding applications in the european marketplace. Pro-Tekt cabling can be used in power equipment in many industries including industrial automation, medical devices, aerospace, petrochemical and commercial electronics.

The tinned copper wiring in Pro-Tekt cables can be easily connected to switches, plugs, sockets and connectors. Pro-Tekt cables can be used anywhere that might benefit from combining data, power, coaxial and AV cores into a single cable.

Approvals

IEC EN 60332-1 • IEC EN 60332-2 • UL CM • UL AWM 2464 VW-1 • CSA CMG FT-4


Specifications

Attribute Value
Brand Alpha Wire
Number of Cores 6
Cross Sectional Area 0.35 mm²
Screened/Unscreened Screened
Length 50 m
Sheath Colour Grey
Cable Shape Multicore
American Wire Gauge 22 AWG
Shield Type Foil
Outer Diameter 5.64 mm
Outer Sheath Material PVC
Screen Type Foil
Maximum Operating Temperature +105 °C
Core Strands 7/0.25 mm
Sheath Material Polyvinyl Chloride PVC
Voltage Rating 300 V
Fire Behaviour Flame Retardant
Minimum Bend Radius 10 x Diameter
Series Pro-Tekt
Conductor Material Tinned Copper
Drain Wire Yes
Conductor Resistance 54.12 Ω/km
Insulation Material PVC
Minimum Operating Temperature -30 °C
Standards Met CE, CSA Certified, UL
Checking stock...
IDR
2,662,737.54
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,662,737.5453,254.75
*price per unit indicative
"Alpha Wire Screened Multicore Data Cable, 0.35 mm², 22 AWG, 50m, Grey Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda