RS PRO PT1000 RTD Sensor, 4mm Dia, 40mm Long, 2 Wire, Probe, Class B +200°C Max

RS Stock No.:
1235612
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1235612
Product description RS PRO PT1000 RTD Sensor, 4mm Dia, 40mm Long, 2 Wire, Probe, Class B +200°C Max
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
RS stock number 1235612
Product description RS PRO PT1000 RTD Sensor, 4mm Dia, 40mm Long, 2 Wire, Probe, Class B +200°C Max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Platinum resistance thermometer sensor

From RS PRO, comes a range of high quality and great value PT100 and PT1000 PRT (Platinum resistance thermometer) probe. Manufactured to industry standards, this high-temperature stainless steel probe is an excellent solution for temperature measurement.

Features and benefits:

  • Operating temperature range: -50 to 200°C (Class B), -20 to 100°C (Class A

  • PT100 and PT1000 sensors available in this range.

  • Available with either 4mm or 5mm diameter probes

  • Available with either 2 or 3 wire configurations

  • Available in IEC 751 Class A and Class B tolerances

Applications

This platinum resistance temperature probes have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Sensor Type PT1000
Brand RS PRO
Termination Type Cable
Thermocouple Type PT 1000
Probe Material Stainless Steel
Minimum Temperature Sensed -50 °C
Cable Length 1 m
Probe Diameter 4 mm
Probe Length 40 mm
Maximum Temperature Sensed +200 °C
Process Connection Probe
Number Of Wires 2
Accuracy Class B
Checking stock...
IDR
729,929.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1729,929.51
*price per unit indicative
"RS PRO PT1000 RTD Sensor, 4mm Dia, 40mm Long, 2 Wire, Probe, Class B +200°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products