Cypress Semiconductor PSoC Development Board CY8CKIT-043

RS Stock No.:
1244185
Mfr. Prt No.:
CY8CKIT-043
Brand:
Cypress Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1244185
Product description Cypress Semiconductor PSoC Development Board CY8CKIT-043
Manufacturer / Brand Cypress Semiconductor
Manufacturer part number CY8CKIT-043
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
RS stock number 1244185
Product description Cypress Semiconductor PSoC Development Board CY8CKIT-043
Manufacturer / Brand Cypress Semiconductor
Manufacturer part number CY8CKIT-043

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

CY8CKIT-043 PSoC 4 M-Series Prototyping Kit, Cypress

The CY8CKIT-043 PSoC 4 M-Series Prototyping Kit is a platform that features the PSoC 4 M-Series, a true Programmable embedded System-on Chip from Cypress. The Prototyping Kit is a snap-away Programmer and Debugger on the USB connector using the SWD interface. It enables on-board programming, debugging, and bridging support to USB-UART and USB-I²C interfaces that target the PSoC 4200M devices.
The CY8CKIT-043 kit also features a footprint for the EZ-BLE PRoC Module, which enables Bluetooth Low Energy connectivity.

Kit Contents

PSoC 4 M-Series Prototyping Kit Board
Quick Start Guide


Specifications

Attribute Value
Brand Cypress Semiconductor
Classification Development Board
Technology PSoC
Processor Family Name PSoC
Processor Part Number CY8C4247AZI-M485
Processor Type MCU
Checking stock...
IDR
299,565.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1299,565.84
*price per unit indicative
"Cypress Semiconductor PSoC Development Board CY8CKIT-043" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products