Phoenix Contact 24V ac/dc Safety Relay – Single or Dual Channel With 8 Safety Contacts , 1 Auxiliary Contact

RS Stock No.:
6667038
Mfr. Prt No.:
2963912
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6667038
Product description Phoenix Contact 24V ac/dc Safety Relay - Single or Dual Channel With 8 Safety Contacts , 1 Auxiliary Contact
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2963912
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
RS stock number 6667038
Product description Phoenix Contact 24V ac/dc Safety Relay - Single or Dual Channel With 8 Safety Contacts , 1 Auxiliary Contact
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2963912

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PSR Safety Relay, E-Stop & Safety Door Monitoring - Phoenix Contact

The PSR classic safety relays for single or two-channel emergency stop (E-Stop) and safety door monitoring from Phoenix Contact can be connected easily without the need for additional settings on the relay. They are an excellent solution when your system or machine only requires a few reliable safety functions.

Features and Benefits:

• Large selection of safety functions
• 1 signalling current path
• Manual monitored and automatic activation in one
• Basic or reinforced insulation
• Screw or spring-cage connection available
• Able to switch functions easily
• LED status display for fast wiring and clear diagnostics
• Fast installation and start-up


Specifications

Attribute Value
Brand Phoenix Contact
Safety Contacts 8
Auxiliary Contacts 1
Function Safety Switch/Interlock
Depth 114.5 mm
Length 99 mm
Width 45 mm
Number of Channels 1, 2
Terminal Type Screw
Safety Category 4
Supply Voltage 24 V ac/dc
Series PSR-SCP
Performance Level e
Checking stock...
IDR
6,209,802.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,209,802.67
*price per unit indicative
"Phoenix Contact 24V ac/dc Safety Relay - Single or Dual Channel With 8 Safety Contacts , 1 Auxiliary Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda