Idec PS5R DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W

RS Stock No.:
1795355
Mfr. Prt No.:
PS5R-VG24
Brand:
Idec

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1795355
Product description Idec PS5R DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand Idec
Manufacturer part number PS5R-VG24
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
RS stock number 1795355
Product description Idec PS5R DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand Idec
Manufacturer part number PS5R-VG24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Idec
AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Input Voltage 85 → 264 V ac
Output Voltage 24 V dc
Output Current 10 A
Power Rating 240 W
Number of Outputs 1
Electrical Phase 1
Type Power Supply
Height 125 mm
Width 60 mm
Mounting Type DIN Rail Mount
Standards Met ANSI/ISA, CE:TUV, CSA C22.2 No 107.1.213.223, cULus, EN 50178, EN 60950-1, EN 61204-3, UL 310, UL 508
Maximum Temperature +65 °C
Special Features Can be Installed in 6 Directions, Compact Size Preserves Panel Space, Five-Year Factory Warranty
Load Regulation 1 %
MTBF 290000 (Minimum) h
Output Voltage Adjustment Range ±10 %
Ripple And Noise 4 % Pk-Pk
Efficiency 90 %
Minimum Temperature -25 °C
Depth 125 mm
Series PS5R
Checking stock...
IDR
3,200,089.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,200,089.01
*price per unit indicative
"Idec PS5R DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 10A 240W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products