Jumo PT100 RTD Sensor, 7.5mm Dia, 29mm Long, 2 Wire, Class B +270°C Max
- RS Stock No.:
- 1584385
- Mfr. Prt No.:
- 902040/10-387-1003-1-7,5-29-121-20/000
- Brand:
- Jumo
![Logo for Jumo](https://media.rs-online.com/h_40/brand/M0698-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1584385 |
Product description | Jumo PT100 RTD Sensor, 7.5mm Dia, 29mm Long, 2 Wire, Class B +270°C Max |
Manufacturer / Brand | Jumo |
Manufacturer part number | 902040/10-387-1003-1-7,5-29-121-20/000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PT100 Probes with Shockproof Connector
This range of PT100 probes enables temperature measurement under pressure in motors, compressors, plant engineering and ship building. They are highly resistant to shock and vibration and easy to connect with shockproof connector.
Temperature range -50°C to +300°C
Temperature measurement with pressure up to 25 bars
Gold plated contacts for a better connectivity
2 wire PT100 Class B type
Process connection: M14 x 1.5mm
Operating temperature from -40 → 125 °C
IP65 protection class
Stainless steel
Specifications
Attribute | Value |
Brand | Jumo |
Thermocouple Type | PT 100 |
Sensor Type | PT100 |
Probe Diameter | 7.5 mm |
Probe Length | 29 mm |
Probe Material | Stainless Steel |
Maximum Temperature Sensed | +270 °C |
Minimum Temperature Sensed | -50 °C |
Termination Type | Standard Plug |
Response Time | 6 s (Water) |
Number Of Wires | 2 |
Accuracy | Class B |