RS PRO RTD Sensor, 30mm Long, Patch Sensor, +150°C Max

RS Stock No.:
7887132
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7887132
Product description RS PRO RTD Sensor, 30mm Long, Patch Sensor, +150°C Max
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
RS stock number 7887132
Product description RS PRO RTD Sensor, 30mm Long, Patch Sensor, +150°C Max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO PT100 Sensor

From RS PRO, comes a great value PT100 sensor. The construction of this sensor consists of 1m tinned copper silicon cable and a PT100 sensing tip moulded within a silicon patch.
The silicon patch that is featured on this sensor is also fitted with an adhesive foil backing which enables it fixed to surfaces
With all the features included in this sensor, it proves to be an excellent solution in the measure of temperature across a range of applications.

Features and benefits:

  • The sensor has good resistance to oils and chemicals

  • Response time of 7mins

  • Maximum operating temperature of 150°C

  • The sensor comes fitted with a mini connector

Applications

This sensor has a variety of application use such as;

  • Process industry

  • Laboratories

  • Industrial.

  • Ideal for measuring the temperature of tyres

What is a PT100 sensor?

PT100 sensors are a type of resistance thermometer. The PT in the name refers to the sensor which is constructed from platinum and the 100 refers to the fact at 0°C the sensor has a resistance of 100 ohms.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Thermocouple Type PT 100
Cable Length 1 m, 1 mm
Probe Length 30 mm
Maximum Temperature Sensed +150 °C
Process Connection Patch Sensor
Checking stock...
IDR
279,007.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1279,007.40
*price per unit indicative
"RS PRO RTD Sensor, 30mm Long, Patch Sensor, +150°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products