GIC Thermistor Monitoring Relay With DPDT Contacts, 1 Phase

RS Stock No.:
7943957
Mfr. Prt No.:
MJ83BK
Brand:
GIC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7943957
Product description GIC Thermistor Monitoring Relay With DPDT Contacts, 1 Phase
Manufacturer / Brand GIC
Manufacturer part number MJ83BK
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
RS stock number 7943957
Product description GIC Thermistor Monitoring Relay With DPDT Contacts, 1 Phase
Manufacturer / Brand GIC
Manufacturer part number MJ83BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

GIC Supply Monitor Relays

GIC PTC Thermistor Relay Series PD225

Professional thermistor relay containing protection againt Phase sequence fault.

Monitors and protects motors with integrated PTC resistor sensors
Protection against overheating
Wide auxiliary supply voltage
LED indications
Auto, manual and remote reset options


Specifications

Attribute Value
Brand GIC
Monitoring Application Thermistor
Contact Configuration DPDT
Electrical Phase 1
Maximum Current Sensed 6 A
Time Delay 100 ms, 500 ms
Height 83 mm
Length 22.5 mm
Operating Temperature Range -15 → +60 °C
Minimum Operating Temperature -15 °C
Width 100.5 mm
Maximum Operating Temperature +60 °C
Dimensions 22.5 x 100.5 x 83 mm
Current Range Maximum of 6 A
Checking stock...
IDR
1,016,488.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,016,488.99
*price per unit indicative
"GIC Thermistor Monitoring Relay With DPDT Contacts, 1 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products