3M Scotch 5451 Duct Tape, 33m x 50mm, Brown

RS Stock No.:
9093786
Mfr. Prt No.:
5451 33mx50mm
Brand:
3M
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
RS stock number 9093786
Product description 3M Scotch 5451 Duct Tape, 33m x 50mm, Brown
Manufacturer / Brand 3M
Manufacturer part number 5451 33mx50mm

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M™ PTFE Glass Cloth Tape 5451

Introducing the 3M™ 5451, this is a premium PTFE Glass tape that offers a slick surface for process machinery for extremely low coefficient friction. The woven glass backing incorporates PTFE, which is great as it resists chemicals and has a high heat resistance making it useful on hot sealing machines or pressing equipment.

The 5451 tape from 3M™ is what you need for high strength applications requiring durability. Offers a durable solution to help reduce the build-up on packaging lines. A wide temperature range from -73°C to 260°C makes it suitable for high-temperature applications.

Features and Benefits

• Premium glass cloth reinforced backing provides greater tensile strength and resistance to tears and punctures than typical PTFE film backed tapes
• Silicone adhesive offers high-temperature performance and long ageing
• Provides a non-stick, low friction surface on heat sealing and packaging equipment
• Performs under a wide range of temperatures, including up to 500°F/260°C
• Very low moisture absorption allows the tape to perform in many humid environments
• Excellent chemical resistance enables the tape to withstand challenging applications
• Meet several aerospace specifications

Applications

Cloth-backed tape, often referred to as duct tape or gaffa tape, is highly versatile, with uses in sealing walls in the construction industry, for basic rigging tasks, or for bookbinding and sewing. This type of tape is also sometimes used as masking tapes, and is common around the home, workshop, construction sites or in the garden.

It’s primarily used in the aerospace, automotive, military, roofing, speciality vehicle and shipbuilding industries for fabric splicing, seaming and sealing panels, heavy duty masking, bundling, holding and harness wrapping.

FAQ's

What is the shelf life of this tape?

These tapes generally have a shelf life of 24 months if stored correctly from the manufacturer's dispatch date.

What is the difference between duct tape, gaffer tape and cloth-backed tape?

The very common and versatile duct tape and gaffa tapes are both types of cloth-backed tape, though they are different in their adhesive and type of backing. Gaffer tape, for example, is a fabric material that is heat resistant and non-reflective with an adhesive that does not leave marks when removed from the surface, and so is suited to temporary applications. As such, it is ideal for theatre and studio applications where subtly, versatility and reliability are needed. Duct tape is a broad term that includes many different steps of material and adhesive, but are typically characterized by a polyethylene film and a rubber-based adhesive. It's strength, cohesion and ability to tear easily means it is suitable for a number of applications where permanence is required.

What are the types of backing materials for cloth tapes?

There are many backing materials available on cloth tapes:

• Fabric/cloth such as cotton is used to improve the tensile strength, heat resistance and electrical resistance. Woven fibres are stronger than non-woven.
• Glass/Fiberglass are reinforced with glass or fibreglass particles. This enhances the heat resistance.
• Plastic/Polymer is protected by a liner in the form of a tape, film or laminate.
• PET/Polyester have a high resistance to solvents and age well.


Specifications

Attribute Value
Brand 3M
Colour Brown
Model Number Scotch 5451
Backing Material Glass Cloth
Width 50 mm
Tensile Strength 176 N/cm
Maximum Operating Temperature +260 °C
Adhesive Material Natural Rubber
Elongation at Break 5 %
Thickness 0.14 mm
Tape Type Duct Tape
Minimum Operating Temperature -73 °C
Adhesion Strength 3.1 N/cm
Length 33 m
Checking stock...
IDR
7,272,548.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,272,548.15
*price per unit indicative
"3M Scotch 5451 Duct Tape, 33m x 50mm, Brown" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products