TE Connectivity Halogen Free Heat Shrink Tubing, Clear 32mm Sleeve Dia. x 1.2m Length 3.2:1 Ratio, TFER Series

RS Stock No.:
8739204
Mfr. Prt No.:
TFER-1-1/4-X-STK
Brand:
TE Connectivity
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
RS stock number 8739204
Product description TE Connectivity Halogen Free Heat Shrink Tubing, Clear 32mm Sleeve Dia. x 1.2m Length 3.2:1 Ratio, TFER Series
Manufacturer / Brand TE Connectivity
Manufacturer part number TFER-1-1/4-X-STK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Clear TFER Heat Shrink Tubing

The TFER Series of heat shrink tubing has been manufactured from modified PTFE and has been designed to provide insulation and mechanical protection in severe chemical and thermal environments. It can be used across many applications such as electrical insulation, protection of electronic components and the covering of hydraulic hoses and couplings preventing contamination and corrosion.

Features and Benefits

• Semi-rigid tubing made from PTFE
• Ideal for use in high temperatures
• Thin wall
• Clear tubing
• Highly flame retardant
• Excellent resistance to chemicals and solvents
• High mechanical strength
• Low coefficient of friction
• Heat shrink ratio of 3.2:1 meaning when heated this tubing shrinks to just over a third of its original diameter
• Operating temperature -67°C to 250°C
• Heat shrink temperature: 330°C
• Supplied in lengths of 1.2m

What does a heat shrink ratio of 3.2:1 mean?
A ratio of 3.2:1 means when the tube is heated it shrinks to just over a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.


Specifications

Attribute Value
Brand TE Connectivity
Sleeve Length 1.2 m
Shrink Ratio 3.2:1
Shrunk Diameter 8.8 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free Yes
Series TFER
Colour Clear
Flame Retardant Yes
Sleeve Diameter 32 mm
Standards Met ASTM D 876-00, ASTM D2671, Class 5, Def. Stan. 59-97 Type 5B, IEC 60243, Military AMS-DTL-23053/12 Class 3, Raychem RW-2054
Material PTFE
Checking stock...
IDR
1,255,743.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,255,743.08
*price per unit indicative
"TE Connectivity Halogen Free Heat Shrink Tubing, Clear 32mm Sleeve Dia. x 1.2m Length 3.2:1 Ratio, TFER Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products