RS PRO Push Pull 4/2 Pneumatic Manual Control Valve BHP Series

RS Stock No.:
7840072
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7840072
Product description RS PRO Push Pull 4/2 Pneumatic Manual Control Valve BHP Series
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
RS stock number 7840072
Product description RS PRO Push Pull 4/2 Pneumatic Manual Control Valve BHP Series
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

RS Control Valves and Accessories

RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.

Power Take-Off (PTO) Control Valves

Power Take-Off (PTO) Control Valves from RS are suitable for panel/body/dashboard mounting, feature actuation using a push-pull knob, and may operate within temperature limits from -10°C to +50°C. The valves accommodate a maximum flow up to 300 litres per minute, and a pressure range from 0 to 16 bar. Power Take-Off Valves may be used as control valves for power take-off (PTO) applications on commercial vehicles. Power Take-Off Control Valves feature an integrated handbrake interlock safety function (to prevent, for example, a vehicle being driven while the Power Take-Off is still engaged). The valves may also be used within general industry applications as a push-pull control valve.


Specifications

Attribute Value
Brand RS PRO
Connection Port Thread Push In 4 mm
Maximum Operating Pressure 16 bar
Thread Standard Push In
Control Button/Switch Colour Red
Number of Ports 4/2
Function 4/2
Minimum Operating Temperature -10 °C
Maximum Flow Rate 300 L/min
Maximum Operating Temperature +50 °C
Control Mechanism Push Pull
Manufacturer Series BHP
Thread Size 4 mm
Checking stock...
IDR
941,807.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1941,807.31
*price per unit indicative
"RS PRO Push Pull 4/2 Pneumatic Manual Control Valve BHP Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda