Nightsearcher Yellow LED Beacon, Multiple Effect, Magnetic Mount

RS Stock No.:
9076469
Mfr. Prt No.:
NSPULSARPRO5-Y
Brand:
Nightsearcher

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9076469
Product description Nightsearcher Yellow LED Beacon, Multiple Effect, Magnetic Mount
Manufacturer / Brand Nightsearcher
Manufacturer part number NSPULSARPRO5-Y
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
RS stock number 9076469
Product description Nightsearcher Yellow LED Beacon, Multiple Effect, Magnetic Mount
Manufacturer / Brand Nightsearcher
Manufacturer part number NSPULSARPRO5-Y

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Nightsearcher
Light Effect Flashing, Steady
Lens Colour Yellow
Mounting Style Magnetic Mount
Bulb Type LED
Current Type AC, DC
Housing Colour Yellow
Lamp Included Yes
Multifunction Yes
Height 35 mm
Base Length 180 mm
IP Rating IP65
Base Width 108 mm
Special Features 3.7V Li-ion Battery, Set of Six Complete with AC and DC Charger
Checking stock...
IDR
2,884,789.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,884,789.67
*price per unit indicative
"Nightsearcher Yellow LED Beacon, Multiple Effect, Magnetic Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda