Stanley 6 piece Pin Punch Set
- RS Stock No.:
- 0494086
- Mfr. Prt No.:
- 4-18-226
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0494086 |
Product description | Stanley 6 piece Pin Punch Set |
Manufacturer / Brand | Stanley |
Manufacturer part number | 4-18-226 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley 6 Piece Pin Punch Set
Introducing the excellent quality set of 6 pin punches from Stanley. These professional tools have been made from tempered chrome-vanadium steel and specially treated to increase performance, durability and strength. This kit is an excellent choice of tools for those who require precision and excellent quality. These pin punches have been designed by Stanley for the most demanding professionals and DIYers.
Features and Benefits:
• Increased strength and durability for retained accuracy when marking out centre lines, hole locations and pilot drill starting points
• One-piece construction forged from tempered tool steel for strength
• Powder coat finish for increased visibility
• Quality chrome vanadium steel
• Quenched & tempered to precise specifications
Typical Applications:
Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material, or form an impression on a workpiece. Punch sets are typically used by:
• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts
FAQs:
Are these punches suitable for punching metal?
Yes, this set of tools has been made from forged S2 steel that guarantees increased strength, sharpness and durability. These tools are suitable for punching metal.
What sizes are included in the set?
Please, see the table below explaining the set's content:
Specifications
Attribute | Value |
Brand | Stanley |
Punch Type | Pin |
Shank Diameter | 1.5 → 3 mm |
Number of Pieces | 6 |