Schneider Electric, Harmony XB4 Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw

RS Stock No.:
3308638
Mfr. Prt No.:
XB4BA31
Brand:
Schneider Electric
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
RS stock number 3308638
Product description Schneider Electric, Harmony XB4 Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB4BA31

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB4 Series Flush Push Buttons

The Schneider Electric range of Flush Push Button switch comes with complete control over your working environment. Flush push buttons feature a less prominent button to the traditional ones, however, these are less likely to be activated accidentally vs. their counterparts. They are the perfect addition to your safety control panels or operating stations. Easy to operate, making it simple to train others how to use them.

Features and benefits

• Chromium plated metal bezel with a Zamak fixing collar, easy to maintain and keep clean.

• Small, compact 22 mm mounting diameter, perfect for panel mounting, especially where space may be restricted.

• 1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.

• Suitable for use in temperature ranges -40 to 70 ° C

Protection ratings & Safety features (See datasheet for further details) -

• IP 66 rated, conforming to IEC 60529. This provides the switch with protection against dust / powerful jet washers (within a certain distance). The device is not however protected against water immersion.

•IP 69K rated, further providing resistance to high-pressure water streams & steam cleaning.

• NEMA 13 & 4 X rated degree of protection, providing further protection from oils, greases etc.

• EN/IEC 60947-5-1, UL 508 & CSA C22.2 No 14.

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

• Vibration resistance 5 gn conforming to IEC 60068-2-6.

Applications -

• Control stations / panels used in E-Stop scenarios

• Automative industries, factories, automation lines


Specifications

Attribute Value
Push Button Type Push Button Complete Unit
Brand Schneider Electric
Maximum AC Voltage 600 V
Push Button Actuation Momentary
Maximum DC Voltage 600 V
Push Button Style Round
Push Button Colour Green
Terminal Type Screw
Minimum Operating Temperature -25 °C
IP Rating IP66, IP67, IP69(IP69K)
Mounting Type Panel Mount
Maximum Operating Temperature +70 °C
Illuminated No
Push Button Shape Round
Cutout Diameter 22 mm
Contact Configuration NO
Series Harmony XB4
Body Material Chromium Plated Metal (Bezel)
Push Button Marking Unmarked
Maximum Current 3 A
Checking stock...
IDR
602,383.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1602,383.27
*price per unit indicative
"Schneider Electric, Harmony XB4 Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda