Schneider Electric, Harmony XB4 Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw

RS Stock No.:
3308795
Mfr. Prt No.:
XB4BP31
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3308795
Product description Schneider Electric, Harmony XB4 Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB4BP31
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
RS stock number 3308795
Product description Schneider Electric, Harmony XB4 Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB4BP31

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB4 Series Push Buttons

The Schneider Electric range of Silicone Push Button switch comes with complete control over your working environment. The exterior is encased in a silicone material offering further protection from chemicals, oils etc. These push buttons make a perfect addition to your safety control panel.

Note

Manufacurers part number with EX denotation indicates EX rated product

Features and benefits

• Chromium plated metal bezel with a Zamak fixing collar, easy to maintain and keep clean.

• Slow break contact operation as standard.

• Small, compact 22 mm mounting diameter, perfect for panel mounting, especially where space may be restricted.

• 1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.

• Suitable for use in temperature ranges -40 to 70 ° C

Protection ratings & Safety features (See datasheet for further details) -

• IP 67 rated, providing protection to water immersion to a certain level.

•IP 69 rated, further providing resistance to high-pressure water streams & steam cleaning.

• NEMA 13 & 4 X rated degree of protection, providing further protection from oils, greases etc.

• EN/IEC 60947-5-1, UL 508 & CSA C22.2 No 14.

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

• Vibration resistance 5 gn conforming to IEC 60068-2-6.

Applications -

• Control stations / panels used in E-Stop scenarios

• Automative industries, factories, automation lines


Specifications

Attribute Value
Brand Schneider Electric
Maximum AC Voltage 600 V
Push Button Actuation Momentary
Maximum DC Voltage 600 V
Push Button Style Round
Push Button Colour Green
Cutout Diameter 22 mm
Contact Configuration NO
Series Harmony XB4
Terminal Type Screw
Minimum Operating Temperature -25 °C
Mounting Type Panel Mount
Maximum Operating Temperature +70 °C
IP Rating IP66, IP67
Illuminated No
Checking stock...
IDR
756,886.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1756,886.24
*price per unit indicative
"Schneider Electric, Harmony XB4 Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products