Schneider Electric, Harmony XB4 Illuminated White Round Push Button, NO/NC, 22mm Momentary Screw

RS Stock No.:
6095874
Mfr. Prt No.:
XB4BW31B5
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6095874
Product description Schneider Electric, Harmony XB4 Illuminated White Round Push Button, NO/NC, 22mm Momentary Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB4BW31B5
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
RS stock number 6095874
Product description Schneider Electric, Harmony XB4 Illuminated White Round Push Button, NO/NC, 22mm Momentary Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB4BW31B5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB4 Series Push Buttons

The Schneider Electric range of Push Button switch comes with complete control over your working environment. The Push Button can make a fine addition to your safety control panels, easily identifiable and operated by all users. Schneider boasts a successfully tested range of XB4 push buttons that offer you reliability in different scenarios.

Features and benefits

• Protected integral LED light source with a plain lense. Push buttons are available in a range of colours including red, green, blue and more. The buttons are flush designed meaning they are less protruding than traditional push buttons and fit nicely within control boards /panels.

• Durable and easy to maintain Chromium plated metal finish with a Zamak based fixing collar.

• Small, compact 22 mm mounting diameter, perfect for panel mounting, especially where space may be restricted.

• 1,000,000 cycles of high-performance mechanical durability ensuring consistent reliability.

• Suitable for use in temperature ranges -40 to 70 ° C.

• 1 NO + NC contact type with a screw clamp connection.

Protection ratings & Safety features (See datasheet for further details) -

• IP 67, 69 & IP 69 K rated, further providing resistance to high-pressure water streams & steam cleaning. Rated protection against high-pressure washers sits at 7,000,000 Pa at 55°C, within a distance of 0.1m.

• NEMA 13 & 4 X rated degree of protection, providing further protection from oils, greases etc.

• EN/IEC 60947-5-1, UL 508 & CSA C22.2 No 14.

• Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

• Vibration resistance 5 gn conforming to IEC 60068-2-6.

Applications -

• Control stations/panels used in E-Stop scenarios

• Automotive industries, factories, automation lines

• Commercial units such as warehouses


Specifications

Attribute Value
Brand Schneider Electric
Push Button Type Push Button Complete Unit
Maximum AC Voltage 600 V
Push Button Actuation Momentary
Illumination Voltage 24 V
Maximum DC Voltage 600 V
Push Button Style Round
Push Button Colour White
IP Rating IP66, IP67, IP69(IP69K)
Push Button Material Chromium Plated Metal
Cutout Diameter 22 mm
Contact Configuration NO/NC
Push Button Diameter 22 mm
Push Button Shape Round
Series Harmony XB4
Terminal Type Screw
Minimum Operating Temperature -25 °C
Body Material Chromium Plated Metal (Bezel)
Mounting Type Panel Mount
Push Button Marking Unmarked
Maximum Current 0.1 A
Maximum Operating Temperature +70 °C
Illuminated Yes
Checking stock...
IDR
1,786,276.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,786,276.70
*price per unit indicative
"Schneider Electric, Harmony XB4 Illuminated White Round Push Button, NO/NC, 22mm Momentary Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda