Festo NPQH Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.:
1259615
Mfr. Prt No.:
NPQH-D-M5-S6-P10
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1259615
Product description Festo NPQH Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Festo
Manufacturer part number NPQH-D-M5-S6-P10

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1259615
Product description Festo NPQH Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Festo
Manufacturer part number NPQH-D-M5-S6-P10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

FESTO NPQH-D Push-in Bulkhead Connectors - Male Thread

The NPQH-D range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.

Features and benefits

· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)

Applications

· Food industry
· Industrial automation
· Automotive industry
· Production
· Hospital


Specifications

Attribute Value
Pneumatic Fitting Type Straight Threaded Adaptor
Brand Festo
Mounting Type Inline
Connection Style Threaded-to-Tube
Connector B Push In 6 mm
Connector A - Gender Male
Maximum Operating Pressure 20 bar
Chemical Resistant Yes
Thread Material Brass
Finish Nickel Plated
Body Material Brass
Minimum Operating Temperature 0 °C
Food Grade Yes
Maximum Operating Temperature +150 °C
Standards Met ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787
Manufacturer Series NPQH
Connector A M5 Male
Checking stock...
IDR
219,115.21
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1219,115.2121,911.52
*price per unit indicative
"Festo NPQH Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda