Festo QSL Series Elbow Tube-toTube Adaptor, Push In 3 mm to Push In 3 mm, Tube-to-Tube Connection Style

RS Stock No.:
1216013
Mfr. Prt No.:
QSML-3
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1216013
Product description Festo QSL Series Elbow Tube-toTube Adaptor, Push In 3 mm to Push In 3 mm, Tube-to-Tube Connection Style
Manufacturer / Brand Festo
Manufacturer part number QSML-3

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1216013
Product description Festo QSL Series Elbow Tube-toTube Adaptor, Push In 3 mm to Push In 3 mm, Tube-to-Tube Connection Style
Manufacturer / Brand Festo
Manufacturer part number QSML-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

FESTO QSL Tube to Tube Elbow Push in Fittings

The Quick Star QSL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of connections to suit each and every application.

Features and Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• L shaped elbow pneumatic fitting
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different fitting connector sizes
• Strong and durable thermoplastic (PBT)
• Can be rotated in any direction


Specifications

Attribute Value
Brand Festo
Pneumatic Fitting Type Elbow Tube-toTube Adaptor
Angle 90°
Thread Material Nickel Plated Brass
Maximum Operating Pressure 14 bar
Swivel Connection No
Chemical Resistant No
Connector A Push In 3 mm
Body Material PBT
Minimum Operating Temperature -10 °C
Food Grade No
Maximum Operating Temperature +80 °C
Manufacturer Series QSL
Mounting Type Inline
Connection Style Tube-to-Tube
Connector B Push In 3 mm
Checking stock...
IDR
511,863.20
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1511,863.2051,186.32
*price per unit indicative
"Festo QSL Series Elbow Tube-toTube Adaptor, Push In 3 mm to Push In 3 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda