RS PRO Natural Cable Tie Mount 16.1mm, 5mm Max. Cable Tie Width

RS Stock No.:
8659679
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8659679
Product description RS PRO Natural Cable Tie Mount 16.1mm, 5mm Max. Cable Tie Width
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
RS stock number 8659679
Product description RS PRO Natural Cable Tie Mount 16.1mm, 5mm Max. Cable Tie Width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Push Tie Mount

This cable tie mount is manufactured from nylon 66 and has a barbed push mounting base. This natural coloured cable tie mount is self-extinguishing, meeting UL 94 V-2 standard for flammability and is suitable for use supporting electrical cables on panels. The push mount is available in a range of styles and sizes.


Specifications

Attribute Value
Brand RS PRO
Series PHC
Quantity 100
Colour Natural
Cable Tie Width Acceptance 5 mm
Length 16.1 mm
Fixing Hole Diameter 7 mm
Material Nylon 66
Checking stock...
IDR
119,155.04
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1119,155.041,191.55
*price per unit indicative
"RS PRO Natural Cable Tie Mount 16.1mm, 5mm Max. Cable Tie Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda