Eaton M22 LED Block – White, 12 → 30V ac/dc
- RS Stock No.:
- 8475042
- Mfr. Prt No.:
- 216569 M22-CLED-W
- Brand:
- Eaton

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8475042 |
Product description | Eaton M22 LED Block - White, 12 → 30V ac/dc |
Manufacturer / Brand | Eaton |
Manufacturer part number | 216569 M22-CLED-W |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8475042 |
Product description | Eaton M22 LED Block - White, 12 → 30V ac/dc |
Manufacturer / Brand | Eaton |
Manufacturer part number | 216569 M22-CLED-W |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Eaton LED Light Blocks - M22 Series
Created and designed to work alongside a contact block, Eatons M22 range of light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.
Features & Benefits
• Forms part of the RMQ Titan product range
• Single units with a basic function of LED elements
• Tried and tested, ensuring a high-quality performance
• Connections technique of screw terminals
• Ample space-saving because of their modular design
• Each light block from this M22 range holds ingress protection of IP66, this means that the lightboxes are completely dust tight. Each block carries full protection from not only dust but also other particles. This type of rating also means that the devices are protected from direct and high-pressure water jets
Specifications
Attribute | Value |
Brand | Eaton |
Current Rating | 15 mA |
LED Included | Yes |
Body/Fixing Collar Included | No |
Illumination Colour | White |
Illumination Type | LED |
Voltage Rating | 12 → 30 V ac/dc |
Block Type | Light Block |
Series | M22 |