Schneider Electric, Harmony XB4 Non-illuminated Red Round Push Button, NC, 22mm Momentary Screw

RS Stock No.:
8153975
Mfr. Prt No.:
XB4BA4322
Brand:
Schneider Electric
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
RS stock number 8153975
Product description Schneider Electric, Harmony XB4 Non-illuminated Red Round Push Button, NC, 22mm Momentary Screw
Manufacturer / Brand Schneider Electric
Manufacturer part number XB4BA4322

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

XB4 Metal 22 mm Push Buttons

XB4B series push buttons, switches and pilot lights.

Complete units
Push buttons, spring return, chromium plated metal bezel
Selector switches and key switches with chromium plated metal bezel
Illuminated push buttons, spring return, flush push, chromium plated metal bezel


Specifications

Attribute Value
Brand Schneider Electric
Cutout Diameter 22 mm
Contact Configuration NC
Maximum Operating Temperature +70 °C
Series Harmony XB4
Illuminated No
Terminal Type Screw
Maximum AC Voltage 600 V
Push Button Actuation Momentary
Maximum DC Voltage 600 V
Minimum Operating Temperature -25 °C
Mounting Type Panel Mount
Push Button Style Round
Push Button Colour Red
Checking stock...
IDR
318,446.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1318,446.04
*price per unit indicative
"Schneider Electric, Harmony XB4 Non-illuminated Red Round Push Button, NC, 22mm Momentary Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda