PUSHBUTTON, XB6EAA31P
- RS Stock No.:
- 6101222
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6101222 |
Product description | PUSHBUTTON, XB6EAA31P |
Manufacturer / Brand | Schneider Electric |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Pushbuttons,Cylindrical Head,Spring Return
Flush cylindrical head
Available with 1NO + 1NC or 2NO + 2NC contacts
Spring return
IP65 protection
Rating 240v ac 1.5A.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Terminal Type | Quick Connect, Solder Tag |
Maximum AC Voltage | 250 V |
Push Button Actuation | Momentary |
Maximum DC Voltage | 110 V |
Minimum Operating Temperature | -25 °C |
Mounting Type | Panel Mount |
Push Button Style | Round |
Push Button Colour | Green |
Cutout Diameter | 16 mm |
Contact Configuration | SPDT-NO/NC |
Maximum Operating Temperature | +55 °C |
IP Rating | IP65 |
Series | Harmony XB6 |
Maximum Current | 1 A |
Illuminated | No |