Facom Fabric Holdall with Shoulder Strap 540mm x 160mm x 220mm

RS Stock No.:
8765207
Mfr. Prt No.:
BS.LMBCPB
Brand:
Facom
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
RS stock number 8765207
Product description Facom Fabric Holdall with Shoulder Strap 540mm x 160mm x 220mm
Manufacturer / Brand Facom
Manufacturer part number BS.LMBCPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Facom 20in Open Tool Bag

Introducing a superb soft tool bag from Facom. The BS.LMBCPB tool bag is designed for professional and DIY applications. A great alternative to a toolbox or tool case. With this tool bag simplicity is the key here, just place all your equipment, tools and documents in one space and off you go. The tool bag consists of an internal zipped compartment, large tool storage area with grab handles and a shoulder strap. All kept secured with via two clip buckle straps.

Why would buy this product?
If you are looking for a simple tool storage solution the BS.LMBCPB tool bag is the ideal choice. Offers tough PVC coated fabric, water resistance and two protective plastic strips at the bottom to protect surfaces. Simple to use, easy to transport and clean.

Features and Benefits:

• Perfect storage solution for hand tools such as hacksaws, spirit level, and large spanners
• PVC coated fabric
• Water resistant
• Low maintenance
• Easy access to the tools
• Internal handles
• Adjustable shoulder strap
• Zipped pocket
• Fixing penlight
• Plastic feet for protection (no wheels)
• Capacity: 12.25 L
• Load resistance: 8 kg
• Weight: 1.5 kg

Dimensions

• L.540 mm x D.160 mm x H.220 mm

Typical Application
Tool Totes, Tool Bags, and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs
Is this tool bag waterproof?
This tool bag is made from tough PVC coated fabric which is water resistant.

Are zippers lockable?
No, the zip is not lockable

Note: No Tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand Facom
Height 220 mm
Material Fabric
Length 540 mm
Width 160 mm
Bag Type Holdall
Shoulder Strap Yes
Lock Type Zipper
Checking stock...
IDR
2,344,711.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,344,711.06
*price per unit indicative
"Facom Fabric Holdall with Shoulder Strap 540mm x 160mm x 220mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda