Igus 3 Core Screened Actuator/Sensor Cable, 0.5 mm², Grey PVC Sheath, 25m, 20 AWG

RS Stock No.:
7654005
Mfr. Prt No.:
CF140.05.03.UL
Brand:
Igus

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7654005
Product description Igus 3 Core Screened Actuator/Sensor Cable, 0.5 mm², Grey PVC Sheath, 25m, 20 AWG
Manufacturer / Brand Igus
Manufacturer part number CF140.05.03.UL
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
RS stock number 7654005
Product description Igus 3 Core Screened Actuator/Sensor Cable, 0.5 mm², Grey PVC Sheath, 25m, 20 AWG
Manufacturer / Brand Igus
Manufacturer part number CF140.05.03.UL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Chainflex® PVC Control Cable CF 140

Chainflex® PVC control cable CF 140 is designed for medium load requirements.

Features and Benefits

• Preferably indoor operations
• Shielded
• Especially for freely suspended travel distances, but also for gliding applications up to 50 m
• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1
• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
• Without influence of oil
• Temperature moved from -5 ºC to 70 ºC


Specifications

Attribute Value
Brand Igus
Number of Cores 3
Cross Sectional Area 0.5 mm²
Screened/Unscreened Screened
Length 25 m
Outer Diameter 8 mm
Screen Type Braid
Voltage Rating 300/500 V
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 20 AWG
Cable Shape Multicore
Earth Cable Yes
Insulation Material TPE
Sheath Colour Grey
Minimum Bend Radius 7.5 x D
Conductor Material Bare Copper
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -5 °C
Armoured No
Series chainflex CF140.UL
Conductor Resistance 39 Ω/km
Shielding Tinned Copper Braid
Current Rating 10 A
Fire Behaviour Flame Retardant
Oil Resistant No
Checking stock...
IDR
1,955,464.27
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,955,464.2778,218.57
*price per unit indicative
"Igus 3 Core Screened Actuator/Sensor Cable, 0.5 mm², Grey PVC Sheath, 25m, 20 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda