Bosch Rexroth, Black PVC Cover Strip, 8mm groove size, 1m length

RS Stock No.:
4180841
Mfr. Prt No.:
3842501962
Brand:
Bosch Rexroth
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
RS stock number 4180841
Product description Bosch Rexroth, Black PVC Cover Strip, 8mm groove size, 1m length
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842501962

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Cover Strip, PVC or Aluminium

T-slot cover strips for improving the appearance of profile constructions, for fixing cables or protecting profile grooves from dirt.

Features and Benefits

• Improve design of profile systems
• Secure cables
• Prevent accumulation of dirt and debris
• Range includes 6 mm, 8 mm and 10 mm grooves
• PVC available in several colours
• Aluminium T-slots ideal for clean room applications


Specifications

Attribute Value
Brand Bosch Rexroth
Product Family Bosch Rexroth
Fits Groove Size 8 mm
Fits Strut Profile 30 mm
Length 1 m
Material PVC
Colour Black
Units per Package 20
Checking stock...
IDR
622,627.04
Out of stock
Price Bag (1 Bag of 20)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1622,627.0431,131.35
*price per unit indicative
"Bosch Rexroth, Black PVC Cover Strip, 8mm groove size, 1m length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda