RS PRO Black PVC 14mm Round Cable Grommet for Maximum of 7mm Cable Dia.
- RS Stock No.:
- 1367023
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
RS stock number | 1367023 |
Product description | RS PRO Black PVC 14mm Round Cable Grommet for Maximum of 7mm Cable Dia. |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PVC grommets black, type DK
Specifications
Attribute | Value |
Brand | RS PRO |
Grommet Type | Round |
Panel Hole Diameter | 14 mm |
Maximum Cable Diameter | 7 mm |
Material | PVC |
Colour | Black |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +70 °C |
Series | PLIO |
Maximum Panel Thickness | 1 mm |