RS PRO Black PVC Electrical Tape, 19mm x 20m

RS Stock No.:
1347336
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1347336
Product description RS PRO Black PVC Electrical Tape, 19mm x 20m
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
RS stock number 1347336
Product description RS PRO Black PVC Electrical Tape, 19mm x 20m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro PVC Harnessing Tapes

The RS PRO 134-7336 is black PVC harness tape designed to cover and protect wiring. This harness tape is self-adhesive and sticks instantly, for quick and easy application. The tape is also easy to unwind and tear to the length you require.

Features:
Easily conforms to different shapes
Sticks fast
Tear by hand
Water resistant

How protective is it?
The RS PRO 134-7336 tape is both water resistant and flame retardant. Therefore it is ideal for protecting important wiring. It also features a non-corrosive resin adhesive.

What temperature can it be used at?
The 134-7336 is suitable for temperatures 0°C to +70°C. Application temperature is +5°C to +40°C and storage temperature is +12°C to +25°C.

Is it self-adhesive?
Yes, this lead-free DINP PVC film features a clear, strong, cross-linked solvent based rubber-resin glue.

You can use the PVC harnessing tape for wire harness wrapping, general bundling or on your flexible ducting and many other applications.


Specifications

Attribute Value
Brand RS PRO
Backing Material PVC
Width 19 mm
Maximum Operating Temperature +70 °C
Thickness 0.10 mm
Colour Black
Length 20 m
Checking stock...
IDR
15,838.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
115,838.39
*price per unit indicative
"RS PRO Black PVC Electrical Tape, 19mm x 20m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda