Flexicon FSU PVC Coated Galvanised Steel Flexible Conduit Black 40mm x 10m

RS Stock No.:
8808275
Mfr. Prt No.:
FSU40B-10M
Brand:
Flexicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8808275
Product description Flexicon FSU PVC Coated Galvanised Steel Flexible Conduit Black 40mm x 10m
Manufacturer / Brand Flexicon
Manufacturer part number FSU40B-10M
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
RS stock number 8808275
Product description Flexicon FSU PVC Coated Galvanised Steel Flexible Conduit Black 40mm x 10m
Manufacturer / Brand Flexicon
Manufacturer part number FSU40B-10M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Flexicon Flexible Conduit

FSU Flexible Conduit, Galvanised Steel with Black PVC Coating

Flexicon FSU flexible conduit. Galvanised steel, helically wound with black PVC coating. Typical applications include general factory wiring and connections to machines.

APPROVALS : CE
BS EN IEC 61386
REACh
RoHS

PVC coated galvanised steel
IP Rating: IP54 with standard fittings and IP65 with FSU Type C compression fittings
Compression strength (20mm nominal size): 350kg/100mm
Pull off strength (20mm nominal size): 120kg
Minimum bend radius (for 20mm nominal size conduit): 45mm
High fatigue life
Temperature range: -15°C to +70°C
Self extinguishing
High UV resistance, suitable for outdoor use


Specifications

Attribute Value
Brand Flexicon
Nominal Diameter 40 mm
Material Galvanised Steel
Conduit Type Flexible
Colour Black
Outer Diameter 44.5 mm
Interior Diameter 37.6 mm
Length 10 m
IP Rating IP54
Coating Material PVC
Series FSU
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -15 °C
Minimum Bend Radius 80 mm
Standards Met CE Compliant, RoHS Compliant
Checking stock...
IDR
3,335,711.78
Out of stock
Price Reel (1 Reel of 10 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,335,711.78333,571.18
*price per unit indicative
"Flexicon FSU PVC Coated Galvanised Steel Flexible Conduit Black 40mm x 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda