RS PRO PVC Tool Bag 308mm x 220mm x 40mm (Closed)

RS Stock No.:
7077256
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
RS stock number 7077256
Product description RS PRO PVC Tool Bag 308mm x 220mm x 40mm (Closed)
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Black PVC Tool Case

From RS PRO, this PVC tool wallet is a versatile solution to on-the-go tool storage. With a simple zip-up design, and a variety of tool holding loops inside, the tool wallet presents a stylish, neat and organized way to keep you most essential tools to hand.

The PVC wallet is optimized for storing handy tools such as screwdrivers, pliers, and cutters, and as such, it is an ideal companion for electrical engineers.

The binder style tool wallet fully closes with a zipper, for a neat and compact way to store tools when they are not in use.

There are two sizes available;

707-7252 is a black PVC tool case, 240 mm x 190 mm
707-7256 is a black PVC tool case, 308 mm x 220 mm

Features and Benefits

• Manufactured from PVC
• Ideal for electronic service engineers
• Includes elasticated retaining loops

Applications
This wallet is a highly versatile way of keeping smaller essential tools to hand. The flat and compact shape of the wallet means it is ideal for secure storage within vehicles or larger tool bags. This high-quality tool case might be used by;

• Electricians
• Technicians
• Maintenance engineers
• DIY Enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

Note

Wallets supplied without tools.

Manufactured from PVC
Ideal for electronic service engineers
Includes elasticated retaining loops
Perfect for securing screwdrivers, pliers, cutters and other small hand tools


Specifications

Attribute Value
Brand RS PRO
Width 220.0 mm
Depth 40.0 mm
Length Closed 308 mm
Width Closed 220 mm
Length 308.0 mm
Lock Type Zipper
Depth Closed 40 mm
Material PVC
Checking stock...
IDR
282,888.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1282,888.33
*price per unit indicative
"RS PRO PVC Tool Bag 308mm x 220mm x 40mm (Closed)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda