Georg Fischer Cap PVC Pipe Fitting

RS Stock No.:
4327876
Mfr. Prt No.:
721960608
Brand:
Georg Fischer

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4327876
Product description Georg Fischer Cap PVC Pipe Fitting
Manufacturer / Brand Georg Fischer
Manufacturer part number 721960608
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
RS stock number 4327876
Product description Georg Fischer Cap PVC Pipe Fitting
Manufacturer / Brand Georg Fischer
Manufacturer part number 721960608

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PVC-U Threaded Cap BSPPF

Cap PVC-U with parallel female thread Rp. Ideally used in the water treatment, ship building and chemical process industries.

Note

Maximum working pressure 10 bar at 20°C.

CAUTION : Do not use thread sealing pastes that are harmful to PVC-U.

For connection to plastic threads only
Good chemical and corrosion resistance


Specifications

Attribute Value
Brand Georg Fischer
Fitting Type Cap
Pipe Material uPVC
Thread Size 25 mm
Thread Standard BSPP
Checking stock...
IDR
856,007.29
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1856,007.29171,201.46
*price per unit indicative
"Georg Fischer Cap PVC Pipe Fitting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda