Georg Fischer Straight Adapter PVC Pipe Fitting

RS Stock No.:
2123638
Mfr. Prt No.:
721960706
Brand:
Georg Fischer

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2123638
Product description Georg Fischer Straight Adapter PVC Pipe Fitting
Manufacturer / Brand Georg Fischer
Manufacturer part number 721960706
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
RS stock number 2123638
Product description Georg Fischer Straight Adapter PVC Pipe Fitting
Manufacturer / Brand Georg Fischer
Manufacturer part number 721960706

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PVC-U Hose Connector BSPTM

Hose connectors with taper male thread R. Ideally used in the water treatment, shipbuilding and chemical process industries.

Note

Maximum working pressure 10 bar at 20°C.

CAUTION : Do not use thread sealing pastes that are harmful to PVC-U.

Good chemical and corrosion resistance


Specifications

Attribute Value
Brand Georg Fischer
Fitting Direction Straight
Fitting Type Adapter
Pipe Material uPVC
Thread Size 20 mm
Thread Standard BSPT
Checking stock...
IDR
227,086.85
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1227,086.85113,543.43
*price per unit indicative
"Georg Fischer Straight Adapter PVC Pipe Fitting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda