PYROVATEX COVERALL ORANGE 50R

RS Stock No.:
9115350
Mfr. Prt No.:
FR5401 Lightweight Pyrovatex Coverall Orange 50R
Brand:
Dickies
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
RS stock number 9115350
Product description PYROVATEX COVERALL ORANGE 50R
Manufacturer / Brand Dickies
Manufacturer part number FR5401 Lightweight Pyrovatex Coverall Orange 50R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Pyrovatex Lightweight Coveralls Dickies Workwear

The FR5401 Lighweight Pyrovatex overall has replaced the previous series FR5055. The new updated design offers you maximum protection against heat and flame with the cotton fabric being Pyrovatex FR treated. Bonus features to the overall are that it has flame retardant reflective tape across the shoulders, arms and legs plus an extended collar area for throat and neck protection. The lightweight overall includes side access pockets which allow the wearer access to garments worn beneath the coverall plus there are two back pockets and a rule pocket.

Note

Various sizes and colours

FEATURES
100% cotton with Pyrovatex FR treatment
220gsm
Flame retardant Nordic style reflective tape for enhanced visibility
Extended collar for neck and throat protection
Reinforced construction with feldlock triple stitching to major seams and bar-tacks to stress points
Two side access pockets
Two back pockets and a rule pocket
Safety gusset feature
High quality long lasting two-way YKK zips
Various colours

SIZES 36 to 60R, 36 to 60T


Specifications

Attribute Value
Brand Dickies
Size M
Reusable/Disposable Reusable
Material Properties Flame Retardant
Style Coverall
Gender Men
Chest Size 50 in
Hi-Vis Yes
Material Cotton
Inside Leg 31 in
Closure Type Zipper
Colour Orange
Length Regular
Checking stock...
IDR
1,383,603.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,383,603.99
*price per unit indicative
"PYROVATEX COVERALL ORANGE 50R" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda