Weidmuller, PZ 16 Ratcheting Hand Crimping Tool for Ferrule
- RS Stock No.:
- 2603601
- Mfr. Prt No.:
- 9012600000
- Brand:
- Weidmuller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2603601 |
Product description | Weidmuller, PZ 16 Ratcheting Hand Crimping Tool for Ferrule |
Manufacturer / Brand | Weidmuller |
Manufacturer part number | 9012600000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
General Support Tooling
Weidmuller PZ 16 Bootlace Ferrule Crimping Tool
Weidmuller PZ 16 crimping tool for the precise indent crimping of bootlace wire-end ferrules with and without plastic collars according to DIN 46228 Part 1 and 4. This PZ 16 crimping tool features a crimping head with 3 crimping profiles of 6 mm², 10 mm² or 16 mm². Wire end ferrules can be inserted easily from the side. The PZ 16 crimping tool features a ratchet to ensure crimping precision and a release option in case of incorrect operation. The crimps produced by the PZ 16 crimp tool comply with Euro-Norm EN 60947-1. The handles of this crimp tool have an ergonomic design allowing comfortable single-handed operation.
Features and Benefits:
• Ratchet to guarantee precise crimping
• Release option in the event of incorrect operation
• 3 crimping stations
• Ergonomically designed handles
• Crimps comply with EN 60947-1
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Specifications
Attribute | Value |
Brand | Weidmuller |
Series | PZ 16 |
Crimp Connector Type | Ferrule |
Crimp Tool Type | Crimping Tool |
Operation | Hand |
Ratcheting | Yes |
Overall Length | 200 mm |