KEMET PZB300 Paper Capacitor, 275V ac, ±20%, 100nF, Through Hole

RS Stock No.:
1215449
Mfr. Prt No.:
PZB300MC11R30
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1215449
Product description KEMET PZB300 Paper Capacitor, 275V ac, ±20%, 100nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PZB300MC11R30
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
RS stock number 1215449
Product description KEMET PZB300 Paper Capacitor, 275V ac, ±20%, 100nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PZB300MC11R30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

Delta Suppression

PZB 300 Series

WARNING : Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock

APPROVALS : EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OV

Metallised Paper Class X2 and Y2 configured in delta formation
Compact size
Self extinguishing UL94V-0 encapsulation material
Excellent self healing properties ensuring long life even when subject to frequent over voltages
Impregnated paper ensures excellent stability and outstanding reliability, especially in applications with continuous operation

L239668-01

Specifications

Attribute Value
Brand KEMET
Capacitance 100 nF
Mounting Type Through Hole
Lead Pitch 20 mm
Tolerance Plus +20 %
Depth 12.5 mm
Tolerance Minus -20 %
Tolerance ±20 %
Suppression Class X2 + 2xY2
Length 24 mm
Series PZB300
Height 16 mm
Dimensions 24 x 12.5 x 16 mm
Lead Diameter 0.8 mm
Maximum Operating Temperature +100 °C
Voltage 275 V ac
Minimum Operating Temperature -40 °C
Checking stock...
IDR
55,906.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
155,906.37
*price per unit indicative
"KEMET PZB300 Paper Capacitor, 275V ac, ±20%, 100nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda